Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series

RS Stock No.: 241-0991Brand: Amphenol IndustrialManufacturers Part No.: C01610P00381012Distrelec Article No.: 30398163
brand-logo

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Ecomate M

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 9.08

€ 9.08 Each (ex VAT)

€ 10.81

€ 10.81 Each (inc. VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series

€ 9.08

€ 9.08 Each (ex VAT)

€ 10.81

€ 10.81 Each (inc. VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.08
5 - 9€ 8.88
10 - 24€ 8.67
25+€ 8.25

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Ecomate M

Country of Origin

Czech Republic