E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial Insertion & Extraction Tool, C 146 M, C146, C16-3, ECOMATE Series

RS Stock No.: 240-8664Brand: Amphenol IndustrialManufacturers Part No.: FG-0300-146(1)
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction & Insertion Tool

Series

C 146 M, C146, C16-3, ECOMATE

Product details

Crimp Tool and Insertion/Extraction Tools

Tool 1 - 0.14 -0.5mm² & 0.5 - 1.5mm² contacts C16-3 12-way
Tool 2 - 0.14 -0.5mm² contacts for C16-3 14-way and NL series
Tool 3 - 0.5 -1.5mm² contacts for 14-way

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Stock information temporarily unavailable.

€ 133.91

€ 133.91 Each (ex VAT)

€ 159.35

€ 159.35 Each (inc. VAT)

Amphenol Industrial Insertion & Extraction Tool, C 146 M, C146, C16-3, ECOMATE Series

€ 133.91

€ 133.91 Each (ex VAT)

€ 159.35

€ 159.35 Each (inc. VAT)

Amphenol Industrial Insertion & Extraction Tool, C 146 M, C146, C16-3, ECOMATE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 133.91
5 - 9€ 124.56
10 - 24€ 118.59
25+€ 115.74

Technical Document

Specifications

Tool Type

Extraction & Insertion Tool

Series

C 146 M, C146, C16-3, ECOMATE

Product details

Crimp Tool and Insertion/Extraction Tools

Tool 1 - 0.14 -0.5mm² & 0.5 - 1.5mm² contacts C16-3 12-way
Tool 2 - 0.14 -0.5mm² contacts for C16-3 14-way and NL series
Tool 3 - 0.5 -1.5mm² contacts for 14-way

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.