Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Industrial Circular Connector, 10 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, IP68, IP69K,

RS Stock No.: 278-4258Brand: Amphenol IndustrialManufacturers Part No.: FLS712N10S03Distrelec Article No.: 30390604
brand-logo

Technical Document

Specifications

Number Of Contacts

10

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68, IP69K

Series

FLS712xxxS03

Country of Origin

China

Stock information temporarily unavailable.

€ 16.11

€ 16.11 Each (ex VAT)

€ 19.17

€ 19.17 Each (inc. VAT)

Amphenol Industrial Circular Connector, 10 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, IP68, IP69K,

€ 16.11

€ 16.11 Each (ex VAT)

€ 19.17

€ 19.17 Each (inc. VAT)

Amphenol Industrial Circular Connector, 10 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, IP68, IP69K,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.11
10 - 24€ 15.32
25 - 99€ 14.85
100+€ 14.38

Technical Document

Specifications

Number Of Contacts

10

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68, IP69K

Series

FLS712xxxS03

Country of Origin

China