Amphenol Industrial, Signalmate C091 4 Pole M16 Din Socket, 5.0A, 300 V IP40, Screw On, Panel Mount

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
300 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14440368
Country of Origin
China
Product details
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
€ 11.96
€ 11.96 Each (ex VAT)
€ 14.23
€ 14.23 Each (inc. VAT)
1
€ 11.96
€ 11.96 Each (ex VAT)
€ 14.23
€ 14.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.96 |
10 - 49 | € 11.07 |
50 - 99 | € 10.31 |
100+ | € 9.61 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
300 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14440368
Country of Origin
China
Product details
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.