Amphenol Industrial, UPC RADSOK EV Connector Socket, 250A

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
UPC
Connector Type
RADSOK
Number Of Rows
1
Number Of Contacts
2
Current Rating
250A
Operating Voltage
1000V
Connector Gender
Female
Contact Gender
Male
Orientation
Straight
Termination Method
Solder
Key Type
A
Mounting Type
Panel Mount
Better World Claim
Renewable energy solution
Colour
Orange
IP Rating
IP67, IP69K
Better World Product (Find out more)
Yes
Standards Met
UL 2251, UL 94 V-0
Housing Material
Plastic
For Use With
2 Position RADSOK UPC Series Plug
Maximum Operating Temperature
+125°C
Applications
2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators
Height
66mm
Minimum Operating Temperature
-40°C
Width
76.6mm
Depth
40.5mm
Country of Origin
China
Product details
Amphenol UPC (Universal Power Connector)
From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.
Features and Benefits:
Light Weight Plastic Shell
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL
€ 53.28
€ 53.28 Each (ex VAT)
€ 63.40
€ 63.40 Each (inc. VAT)
1
€ 53.28
€ 53.28 Each (ex VAT)
€ 63.40
€ 63.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 53.28 |
5 - 9 | € 51.40 |
10+ | € 51.06 |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
UPC
Connector Type
RADSOK
Number Of Rows
1
Number Of Contacts
2
Current Rating
250A
Operating Voltage
1000V
Connector Gender
Female
Contact Gender
Male
Orientation
Straight
Termination Method
Solder
Key Type
A
Mounting Type
Panel Mount
Better World Claim
Renewable energy solution
Colour
Orange
IP Rating
IP67, IP69K
Better World Product (Find out more)
Yes
Standards Met
UL 2251, UL 94 V-0
Housing Material
Plastic
For Use With
2 Position RADSOK UPC Series Plug
Maximum Operating Temperature
+125°C
Applications
2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators
Height
66mm
Minimum Operating Temperature
-40°C
Width
76.6mm
Depth
40.5mm
Country of Origin
China
Product details
Amphenol UPC (Universal Power Connector)
From Amphenol, this UPC (Universal Power Connector) is designed for use with hybrid electric vehicles. With patented RADSOK technology, the EV connector offers high amperage with lower t-rise and voltage drop. Compact and light weight, the connector is also field installable and repairable, resulting in easier construction and maintenance of an electric vehicle charger.
Features and Benefits:
Light Weight Plastic Shell
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL