E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Limited, 20GB-WM 9 Way Cable Mount Circular Connector PlugBlack,Shell Size 3

RS Stock No.: 187-8656Brand: Amphenol LimitedManufacturers Part No.: 20GB-WM-06AU03-09-1000-0001
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Current Rating

5A

Voltage Rating

500 V dc

Shell Size

3

Mounting Type

Cable Mount

Termination Method

Solder

IP Rating

IP68

Housing Material

Thermoplastic

Series

20GB-WM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 261.08

€ 261.08 Each (ex VAT)

€ 310.69

€ 310.69 Each (inc. VAT)

Amphenol Limited, 20GB-WM 9 Way Cable Mount Circular Connector PlugBlack,Shell Size 3

€ 261.08

€ 261.08 Each (ex VAT)

€ 310.69

€ 310.69 Each (inc. VAT)

Amphenol Limited, 20GB-WM 9 Way Cable Mount Circular Connector PlugBlack,Shell Size 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 261.08
10 - 99€ 220.28
100+€ 199.14

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Current Rating

5A

Voltage Rating

500 V dc

Shell Size

3

Mounting Type

Cable Mount

Termination Method

Solder

IP Rating

IP68

Housing Material

Thermoplastic

Series

20GB-WM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Colour

Black

Country of Origin

United Kingdom