Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
2
Gender
Female
Contact Gender
Female
Shell Size
11mm
Mounting Type
Jam Nut
Military Standard
MIL-C-38999 Series III
Mating Type
Threaded
Body Orientation
Threaded Entry
Series
D38999
Stock information temporarily unavailable.
€ 121.46
€ 121.46 Each (ex VAT)
€ 144.54
€ 144.54 Each (inc. VAT)
Amphenol Limited, D38999 Threaded Entry 2 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell
1
€ 121.46
€ 121.46 Each (ex VAT)
€ 144.54
€ 144.54 Each (inc. VAT)
Amphenol Limited, D38999 Threaded Entry 2 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 121.46 |
5+ | € 120.67 |
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
2
Gender
Female
Contact Gender
Female
Shell Size
11mm
Mounting Type
Jam Nut
Military Standard
MIL-C-38999 Series III
Mating Type
Threaded
Body Orientation
Threaded Entry
Series
D38999