E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Limited, MILSize 17 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

RS Stock No.: 206-7526Brand: Amphenol LimitedManufacturers Part No.: M85049/38-17N
brand-logo

Technical Document

Specifications

For Use With

38999 III

Shell Size

17

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India

You may be interested in
Toughcon Backshell
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

Amphenol Limited, MILSize 17 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

Amphenol Limited, MILSize 17 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.77
10 - 24€ 14.72
25+€ 13.97
You may be interested in
Toughcon Backshell
P.O.A.Each (ex VAT)

Technical Document

Specifications

For Use With

38999 III

Shell Size

17

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India

You may be interested in
Toughcon Backshell
P.O.A.Each (ex VAT)