Amphenol PCD US Panel Mount XLR Connector, Female, 3 Way, Tin Plating

Technical Document
Specifications
Brand
Amphenol PCD USNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Tin
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Distrelec Product Id
14225321
Country of Origin
China
Product details
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
€ 4.23
€ 4.23 Each (ex VAT)
€ 5.03
€ 5.03 Each (inc. VAT)
1
€ 4.23
€ 4.23 Each (ex VAT)
€ 5.03
€ 5.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 4.23 |
5 - 14 | € 4.18 |
15 - 24 | € 4.12 |
25 - 49 | € 4.07 |
50+ | € 4.05 |
Technical Document
Specifications
Brand
Amphenol PCD USNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Tin
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Distrelec Product Id
14225321
Country of Origin
China
Product details
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)