E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol PCD US Circular Connector, 3 Contacts, Rear Mount, Socket, Luminus QuickConnect Series

RS Stock No.: 215-0941Brand: Amphenol PCD USManufacturers Part No.: SLKC-03EGFS-GCP-001Distrelec Article No.: 30187141
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Rear Mount

Plug/Socket

Socket

Termination Method

Solder

Series

Luminus QuickConnect

Country of Origin

China

Stock information temporarily unavailable.

€ 33.05

€ 33.05 Each (ex VAT)

€ 39.33

€ 39.33 Each (inc. VAT)

Amphenol PCD US Circular Connector, 3 Contacts, Rear Mount, Socket, Luminus QuickConnect Series

€ 33.05

€ 33.05 Each (ex VAT)

€ 39.33

€ 39.33 Each (inc. VAT)

Amphenol PCD US Circular Connector, 3 Contacts, Rear Mount, Socket, Luminus QuickConnect Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Rear Mount

Plug/Socket

Socket

Termination Method

Solder

Series

Luminus QuickConnect

Country of Origin

China