Amphenol RF HD-BNC Series, Jack Panel Mount HD-BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 773-7462Brand: Amphenol RFManufacturers Part No.: 034-1030
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

HD-BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

4.5GHz

Body Plating

Gold

Polarity

Normal

Series

HD-BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

China

Product details

Amphenol HD-BNC PCB Connectors

Amphenol HD-BNC PCB connectors for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC PCB connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Standards

SMPTE 292M, 424M

Stock information temporarily unavailable.

€ 15.30

€ 15.30 Each (ex VAT)

€ 18.21

€ 18.21 Each (inc. VAT)

Amphenol RF HD-BNC Series, Jack Panel Mount HD-BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

€ 15.30

€ 15.30 Each (ex VAT)

€ 18.21

€ 18.21 Each (inc. VAT)

Amphenol RF HD-BNC Series, Jack Panel Mount HD-BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.30
10 - 24€ 14.93
25 - 49€ 14.75
50 - 99€ 14.51
100+€ 14.30

Technical Document

Specifications

Coaxial Connector Type

HD-BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Standard

Bulkhead

Yes

Operating Frequency

4.5GHz

Body Plating

Gold

Polarity

Normal

Series

HD-BNC

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

China

Product details

Amphenol HD-BNC PCB Connectors

Amphenol HD-BNC PCB connectors for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC PCB connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Standards

SMPTE 292M, 424M