Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol RF, Plug Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 700-9363Brand: Amphenol RFManufacturers Part No.: B1551A1-NT3G-50
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Panel BNC Solder Plugs and Jacks

Amphenol BNC Connectors

Stock information temporarily unavailable.

€ 11.33

€ 11.33 Each (ex VAT)

€ 13.48

€ 13.48 Each (inc. VAT)

Amphenol RF, Plug Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 11.33

€ 11.33 Each (ex VAT)

€ 13.48

€ 13.48 Each (inc. VAT)

Amphenol RF, Plug Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.33
10 - 49€ 11.07
50 - 99€ 10.68
100 - 249€ 10.23
250+€ 9.03

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Panel BNC Solder Plugs and Jacks

Amphenol BNC Connectors