Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Product details
Amphenol RF Coaxial PCB Mount BNC Jacks
A range of RF coaxial PCB mount BNC jacks with 4 legs, a nickel plated body and teflon insulator.
Amphenol BNC Connectors
€ 6.24
€ 6.24 Each (ex VAT)
€ 7.43
€ 7.43 Each (inc. VAT)
1
€ 6.24
€ 6.24 Each (ex VAT)
€ 7.43
€ 7.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 6.24 |
10 - 49 | € 5.35 |
50 - 99 | € 4.41 |
100 - 249 | € 3.47 |
250+ | € 2.66 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Product details
Amphenol RF Coaxial PCB Mount BNC Jacks
A range of RF coaxial PCB mount BNC jacks with 4 legs, a nickel plated body and teflon insulator.