Amphenol RF, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold, Silver
Product details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Solder Jacks
50 Ohm and 75 Ohm front bulkhead mounting BNC RF coaxial solder jacks with a nickel plated brass body and gold centre contact.
Stock number 700-9445 has a delrin insulator and solder tags
Stock number 700-9461 is isolated and have an ABS insulator
Amphenol BNC Connectors
€ 8.46
€ 8.46 Each (ex VAT)
€ 10.07
€ 10.07 Each (inc. VAT)
1
€ 8.46
€ 8.46 Each (ex VAT)
€ 10.07
€ 10.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.46 |
10 - 49 | € 7.54 |
50 - 99 | € 6.60 |
100 - 249 | € 5.64 |
250+ | € 5.59 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold, Silver
Product details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Solder Jacks
50 Ohm and 75 Ohm front bulkhead mounting BNC RF coaxial solder jacks with a nickel plated brass body and gold centre contact.
Stock number 700-9445 has a delrin insulator and solder tags
Stock number 700-9461 is isolated and have an ABS insulator