Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol RF, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 700-9528Brand: Amphenol RFManufacturers Part No.: MMCX1121A1-3GT30G-5-50Distrelec Article No.: 14634416
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Product details

Amphenol 50 Ohm MMCX RF Coaxial Crimp Plug Connectors

50 Ohm MMCX RF coaxial crimp plug connectors with a crimp termination, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax crimp plug cable connectors are for use with RF coaxial cable types RG188, RG174 and RG316

Amphenol MMCX Connectors

Stock information temporarily unavailable.

€ 8.98

€ 8.98 Each (ex VAT)

€ 10.69

€ 10.69 Each (inc. VAT)

Amphenol RF, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body

€ 8.98

€ 8.98 Each (ex VAT)

€ 10.69

€ 10.69 Each (inc. VAT)

Amphenol RF, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.98
10 - 49€ 8.67
50 - 99€ 8.35
100 - 249€ 7.67
250+€ 6.42

Technical Document

Specifications

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 6GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Product details

Amphenol 50 Ohm MMCX RF Coaxial Crimp Plug Connectors

50 Ohm MMCX RF coaxial crimp plug connectors with a crimp termination, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax crimp plug cable connectors are for use with RF coaxial cable types RG188, RG174 and RG316

Amphenol MMCX Connectors