Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
QMA Connector
Gender
Female
Mounting Type
PCB Mount
Termination Method
Solder
Body Orientation
Right Angle
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Mating Type
Threaded
Country of Origin
China
Product details
Amphenol QMA RF Coaxial PCB SMT Mount Jack
A 50 OHM QMA RF coaxial PCB SMT right angle mount jack with gold plated brass body and gold contact.
Amphenol QMA RF Coaxial Connectors
QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers
€ 12.71
€ 12.71 Each (ex VAT)
€ 15.12
€ 15.12 Each (inc. VAT)
1
€ 12.71
€ 12.71 Each (ex VAT)
€ 15.12
€ 15.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
QMA Connector
Gender
Female
Mounting Type
PCB Mount
Termination Method
Solder
Body Orientation
Right Angle
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Mating Type
Threaded
Country of Origin
China
Product details
Amphenol QMA RF Coaxial PCB SMT Mount Jack
A 50 OHM QMA RF coaxial PCB SMT right angle mount jack with gold plated brass body and gold contact.
Amphenol QMA RF Coaxial Connectors
QMA RF coaxial connectors are a Quick disconnect version of SMA connector with a low loss RF performance up to 6GHz and a high power handling capacity (150W @2.5 GHz typically). Instead of a threaded coupling these QMA RF coaxial connectors have a snap-on coupling interface which enables fast system installation and, as no wrench clearance is necessary, denser packaging. Once mated these QMA RF coaxial connectors can be rotated 360 degrees allowing installation flexibility. Typical applications for these QMA RF coaxial connectors include base station equipment and amplifiers