Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz
RS Stock No.: 285-6416Brand: Amphenol RFManufacturers Part No.: SMA9073A1-3GT50G-50Distrelec Article No.: 14613014

Technical Document
Specifications
Brand
Amphenol RFAdapter Type
SMA Jack to SMA Jack
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Socket
Gender B
Jack
Body Orientation
Tee
Operating Frequency
18GHz
Country of Origin
China
Stock information temporarily unavailable.
€ 41.61
€ 41.61 Each (ex VAT)
€ 49.52
€ 49.52 Each (inc. VAT)
Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz
1
€ 41.61
€ 41.61 Each (ex VAT)
€ 49.52
€ 49.52 Each (inc. VAT)
Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 41.61 |
5 - 9 | € 39.99 |
10 - 24 | € 38.50 |
25 - 49 | € 37.20 |
50+ | € 34.35 |
Technical Document
Specifications
Brand
Amphenol RFAdapter Type
SMA Jack to SMA Jack
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Socket
Gender B
Jack
Body Orientation
Tee
Operating Frequency
18GHz
Country of Origin
China