E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Socapex, 451 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet Coupling

RS Stock No.: 178-7859Brand: Amphenol SocapexManufacturers Part No.: 45106A106PPG50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Product details

451 series - Male plugs with sealed PG connector

Straight plugs with male contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.

Stock information temporarily unavailable.

€ 71.05

€ 71.05 Each (ex VAT)

€ 84.55

€ 84.55 Each (inc. VAT)

Amphenol Socapex, 451 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet Coupling

€ 71.05

€ 71.05 Each (ex VAT)

€ 84.55

€ 84.55 Each (inc. VAT)

Amphenol Socapex, 451 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 71.05
5 - 24€ 63.22
25+€ 54.92

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Product details

451 series - Male plugs with sealed PG connector

Straight plugs with male contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.