Amphenol Socapex RJF Series RJ Field Connector, Cat5e 1 Port

RS Stock No.: 448-1677Brand: Amphenol SocapexManufacturers Part No.: RJF 6BDistrelec Article No.: 14242003
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

IP Rating

IP68

Series

RJF

Distrelec Product Id

14242003

Country of Origin

France

Product details

Amphenol RJF Series RJ45 Ethernet Plugs

RJ Field series RJ45 plugs that allow ethernet Cat 5e connection for10 BaseT or100 BaseTX networks to be used in harsh environments. These RJ Field ethernet plugs are IP67 sealed, shock, vibration, traction resistant and have 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJF ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. A 1/4 turn MIL-C-26482 type bayonet coupling mechanism is used to connect these RJ Field series RJ45 plugs to female receptacles and no field cabling tools are required.
Stock number 448-1677 has a black coated shell. For suitable metallic cap see stock number 448-1706.
For suitable patch leads see stock no. 185-9617
Typical applications for these RJ Field series ethernet plugs include robotics, industrial process control, CNC machines, motion control and data acquisition in harsh environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 67.69

€ 67.69 Each (ex VAT)

€ 80.55

€ 80.55 Each (inc. VAT)

Amphenol Socapex RJF Series RJ Field Connector, Cat5e 1 Port

€ 67.69

€ 67.69 Each (ex VAT)

€ 80.55

€ 80.55 Each (inc. VAT)

Amphenol Socapex RJF Series RJ Field Connector, Cat5e 1 Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 67.69
15 - 49€ 66.61
50+€ 65.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

IP Rating

IP68

Series

RJF

Distrelec Product Id

14242003

Country of Origin

France

Product details

Amphenol RJF Series RJ45 Ethernet Plugs

RJ Field series RJ45 plugs that allow ethernet Cat 5e connection for10 BaseT or100 BaseTX networks to be used in harsh environments. These RJ Field ethernet plugs are IP67 sealed, shock, vibration, traction resistant and have 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJF ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. A 1/4 turn MIL-C-26482 type bayonet coupling mechanism is used to connect these RJ Field series RJ45 plugs to female receptacles and no field cabling tools are required.
Stock number 448-1677 has a black coated shell. For suitable metallic cap see stock number 448-1706.
For suitable patch leads see stock no. 185-9617
Typical applications for these RJ Field series ethernet plugs include robotics, industrial process control, CNC machines, motion control and data acquisition in harsh environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more