Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Receptacle
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
8
Connector Type
RJ45
Orientation
Straight
Series
RJF TV6A
Country of Origin
France
€ 385.12
€ 385.12 Each (ex VAT)
€ 458.29
€ 458.29 Each (inc. VAT)
1
€ 385.12
€ 385.12 Each (ex VAT)
€ 458.29
€ 458.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Receptacle
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Jam Nut
Number Of Ways
8
Connector Type
RJ45
Orientation
Straight
Series
RJF TV6A
Country of Origin
France