E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Straight, Male, 9 Way, Screw Terminal D-sub Connector

RS Stock No.: 343-7540Brand: AmphenolManufacturers Part No.: 717D E09P ST
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300 V ac

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Amphenol Straight, Male, 9 Way, Screw Terminal D-sub Connector

P.O.A.

Amphenol Straight, Male, 9 Way, Screw Terminal D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300 V ac

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more