E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Connector, 3 + PE Contacts, Panel Mount, IP65, IP67, Eco-Mate Series

RS Stock No.: 540-1925Brand: AmphenolManufacturers Part No.: C01620C00310012
brand-logo

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Screw Down

IP Rating

IP65, IP67

Current Rating

16A

Body Orientation

Straight

Series

Eco-Mate

Voltage Rating

400 V

Housing Material

Polyamide

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Series Number

C016

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Amphenol Connector, 3 + PE Contacts, Panel Mount, IP65, IP67, Eco-Mate Series

P.O.A.

Amphenol Connector, 3 + PE Contacts, Panel Mount, IP65, IP67, Eco-Mate Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Screw Down

IP Rating

IP65, IP67

Current Rating

16A

Body Orientation

Straight

Series

Eco-Mate

Voltage Rating

400 V

Housing Material

Polyamide

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Series Number

C016

Minimum Operating Temperature

-40°C

Country of Origin

Czech Republic