Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol C 091 D Series, 5 Pole Din Socket Socket, 5A, 100 V ac/dc

RS Stock No.: 459-2323Brand: AmphenolManufacturers Part No.: C091-31N105-1002
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

Series

C 091 D

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Maximum Operating Temperature

+100°C

Country of Origin

China

Product details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Amphenol C 091 D Series, 5 Pole Din Socket Socket, 5A, 100 V ac/dc

P.O.A.

Amphenol C 091 D Series, 5 Pole Din Socket Socket, 5A, 100 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

Series

C 091 D

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Maximum Operating Temperature

+100°C

Country of Origin

China

Product details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more