Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amprobe 15XPB Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max - RS Calibrated

RS Stock No.: 791-4975Brand: AmprobeManufacturers Part No.: 15XP-B
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

15XPB

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Logic Test, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

2GΩ

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

Safety Category Level

CAT II, CAT III

Best DC Voltage Accuracy

±0.5% + 1 Digit

Dimensions

32 x 72 x 155mm

Best DC Current Accuracy

±2% + 3 Digits

Weight

210g

Height

155mm

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Width

72mm

Best AC Current Accuracy

±2.5% + 5 Digits

Best Resistance Measurement Accuracy

±5% + 20 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V

Length

32mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

Amprobe 15XP-B Digital Multimeter VolTect™ Non-Contact Voltage Detection

Amprobe 15XP-B is the right choice for electronics engineers and field service technicians, featuring TTL logic test for digital circuits, diode test for component level troubleshooting, a special 2000MΩ measurement range, and an integrated tilt stand for convenience on the bench.

Features and Benefits:

• A compact digital multimeter for electronics applications and field service.
• Measures voltage, current, resistance.
• Diode and acoustic continuity tests.
• Logic test function (TTL).
• Autoranging and manual range selection.
• Integrated measurement memory (Data Hold).
• Shock-resistant standard case.
• Automatic power off.
• Non-contact voltage indicator (NCV).
• Magnetic holster (Magne-Grip™)

Supplied with

• Carrying case
• Magne-Grip™ holder with hanging strap
• 2 test leads,
• 1 magnetic holster,
• 9V IEC 6LR61 battery,
• User manual

Standards

EN 61010-1, IEC 61010, CAT III 600 V, CAT II 1000 V

Stock information temporarily unavailable.

P.O.A.

Amprobe 15XPB Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max - RS Calibrated

P.O.A.

Amprobe 15XPB Handheld Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

15XPB

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Logic Test, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

2GΩ

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

Safety Category Level

CAT II, CAT III

Best DC Voltage Accuracy

±0.5% + 1 Digit

Dimensions

32 x 72 x 155mm

Best DC Current Accuracy

±2% + 3 Digits

Weight

210g

Height

155mm

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Width

72mm

Best AC Current Accuracy

±2.5% + 5 Digits

Best Resistance Measurement Accuracy

±5% + 20 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V

Length

32mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

Amprobe 15XP-B Digital Multimeter VolTect™ Non-Contact Voltage Detection

Amprobe 15XP-B is the right choice for electronics engineers and field service technicians, featuring TTL logic test for digital circuits, diode test for component level troubleshooting, a special 2000MΩ measurement range, and an integrated tilt stand for convenience on the bench.

Features and Benefits:

• A compact digital multimeter for electronics applications and field service.
• Measures voltage, current, resistance.
• Diode and acoustic continuity tests.
• Logic test function (TTL).
• Autoranging and manual range selection.
• Integrated measurement memory (Data Hold).
• Shock-resistant standard case.
• Automatic power off.
• Non-contact voltage indicator (NCV).
• Magnetic holster (Magne-Grip™)

Supplied with

• Carrying case
• Magne-Grip™ holder with hanging strap
• 2 test leads,
• 1 magnetic holster,
• 9V IEC 6LR61 battery,
• User manual

Standards

EN 61010-1, IEC 61010, CAT III 600 V, CAT II 1000 V