Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amprobe HD110C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max

RS Stock No.: 794-3103Brand: AmprobeManufacturers Part No.: HD110C
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

HD110C

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1500V dc

Maximum Frequency

2kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT IV

Weight

642g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

1000V

Battery Type

9 V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1.2% + 4 Digits

Width

102mm

Length

59mm

Dimensions

59 x 102 x 200mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Minimum Operating Temperature

0°C

Height

200mm

Country of Origin

Taiwan, Province Of China

Product details

HD110C IP67 Heavy Duty Multimeter

The HD110C Heavy Duty Digital Multimeter is designed for professional use in harsh environments. The multimeter is unusually rugged and reliable in everyday heavy use applications. Its made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts.

Highest voltage capability, measuring to 1500V DC and 1000V AC
Special sealing for environment and water resistance: IP67 rated
Constructed with drop-resistant housing and PCB mounting
Magne-Grip™ holster, frees both hands for work
Display 3-1/2 digit LCD, 1999 counts, with annunciators
Automatic polarity indication
Low battery indication
Flame retardant, high-impact thermoplastic case
Resistance ranges 200 Ω, 2 kΩ, 20 kΩ, 200 kΩ, 2 MΩ, 20 MΩ

Supplied with

Test leads, 9V battery (installed), users manual, Magne-Grip™ holder with magnetic hanging strap

Standards

CAT IV 1000 V

Amprobe

Stock information temporarily unavailable.

€ 415.69

€ 415.69 Each (ex VAT)

€ 494.67

€ 494.67 Each (inc. VAT)

Amprobe HD110C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max

Calibration type

€ 415.69

€ 415.69 Each (ex VAT)

€ 494.67

€ 494.67 Each (inc. VAT)

Amprobe HD110C Handheld Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

HD110C

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1500V dc

Maximum Frequency

2kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT IV

Weight

642g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

1000V

Battery Type

9 V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±1.2% + 4 Digits

Width

102mm

Length

59mm

Dimensions

59 x 102 x 200mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Minimum Operating Temperature

0°C

Height

200mm

Country of Origin

Taiwan, Province Of China

Product details

HD110C IP67 Heavy Duty Multimeter

The HD110C Heavy Duty Digital Multimeter is designed for professional use in harsh environments. The multimeter is unusually rugged and reliable in everyday heavy use applications. Its made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts.

Highest voltage capability, measuring to 1500V DC and 1000V AC
Special sealing for environment and water resistance: IP67 rated
Constructed with drop-resistant housing and PCB mounting
Magne-Grip™ holster, frees both hands for work
Display 3-1/2 digit LCD, 1999 counts, with annunciators
Automatic polarity indication
Low battery indication
Flame retardant, high-impact thermoplastic case
Resistance ranges 200 Ω, 2 kΩ, 20 kΩ, 200 kΩ, 2 MΩ, 20 MΩ

Supplied with

Test leads, 9V battery (installed), users manual, Magne-Grip™ holder with magnetic hanging strap

Standards

CAT IV 1000 V

Amprobe