Technical Document
Specifications
Brand
AmprobeMaximum Capacitance Measurement
2mF
Maximum Resistance Measurement
20 MΩ
Maximum Inductance Measurement
200H
Battery Life
200 h
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
79 x 183 x 38mm
Weight
311g
Height
38mm
Length
79mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
183mm
Model Number p
LCR55A
Model Number (p)
LCR55A
Country of Origin
Taiwan, Province Of China
Product details
AMPROBE LCR 55A Portable Component Checker
The LCR55A is the ultimate meter in the form of a small handheld device, it is able to measure inductance, capacitance, resistance, diodes, transistors and microwave diodes with precision. With a large digital 2000 point display, auto-power off and low battery indication it is extremely user friendly. Featuring TL36A test leads, spare fuse, alligator clips, user manual and a tough vinyl case it is the ideal LCR meter for busy industrial environments.
Features and Benefits:
Data hold and max hold
"Zero adjust" pot for Ohms
3-1/2 digit LCD, max reading of 1999
Alkaline battery life of 200 hours
Operating temperature of 0 to 50°C
Resistance measurement 7 ranges 20 Ω → 20 MΩ
Capacitance 8 ranges from 200 pF → 2000 μF
Test frequency 200 pF to 2 μF: 1000 Hz
€ 625.48
€ 625.48 Each (ex VAT)
€ 744.32
€ 744.32 Each (inc. VAT)
Calibration type
No Calibration
1
€ 625.48
€ 625.48 Each (ex VAT)
€ 744.32
€ 744.32 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmprobeMaximum Capacitance Measurement
2mF
Maximum Resistance Measurement
20 MΩ
Maximum Inductance Measurement
200H
Battery Life
200 h
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
79 x 183 x 38mm
Weight
311g
Height
38mm
Length
79mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
183mm
Model Number p
LCR55A
Model Number (p)
LCR55A
Country of Origin
Taiwan, Province Of China
Product details
AMPROBE LCR 55A Portable Component Checker
The LCR55A is the ultimate meter in the form of a small handheld device, it is able to measure inductance, capacitance, resistance, diodes, transistors and microwave diodes with precision. With a large digital 2000 point display, auto-power off and low battery indication it is extremely user friendly. Featuring TL36A test leads, spare fuse, alligator clips, user manual and a tough vinyl case it is the ideal LCR meter for busy industrial environments.
Features and Benefits:
Data hold and max hold
"Zero adjust" pot for Ohms
3-1/2 digit LCD, max reading of 1999
Alkaline battery life of 200 hours
Operating temperature of 0 to 50°C
Resistance measurement 7 ranges 20 Ω → 20 MΩ
Capacitance 8 ranges from 200 pF → 2000 μF
Test frequency 200 pF to 2 μF: 1000 Hz