Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H With RS Calibration

RS Stock No.: 810-5428Brand: AmprobeManufacturers Part No.: LCR55A
brand-logo
View all in LCR Meters

Technical Document

Specifications

Brand

Amprobe

Maximum Capacitance Measurement

2mF

Maximum Resistance Measurement

20 MΩ

Maximum Inductance Measurement

200H

Battery Life

200 h

Calibrated

RSCAL

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

79 x 183 x 38mm

Weight

311g

Height

38mm

Length

79mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

LCR55A

Width

183mm

Country of Origin

Taiwan, Province Of China

Product details

AMPROBE LCR 55A Portable Component Checker

The LCR55A is the ultimate meter in the form of a small handheld device, it is able to measure inductance, capacitance, resistance, diodes, transistors and microwave diodes with precision. With a large digital 2000 point display, auto-power off and low battery indication it is extremely user friendly. Featuring TL36A test leads, spare fuse, alligator clips, user manual and a tough vinyl case it is the ideal LCR meter for busy industrial environments.

Features and Benefits:

• Data hold and max hold
• "Zero adjust" pot for Ohms
• 3-1/2 digit LCD, max reading of 1999
• Alkaline battery life of 200 hours
• Operating temperature of 0 to 50°C
• Resistance measurement 7 ranges 20 Ω → 20 MΩ
• Capacitance 8 ranges from 200 pF → 2000 μF
• Test frequency 200 pF to 2 μF: 1000 Hz

Stock information temporarily unavailable.

P.O.A.

Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H With RS Calibration

Calibration type

P.O.A.

Amprobe LCR55A Handheld LCR Meter 2mF, 20 MΩ, 200H With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Maximum Capacitance Measurement

2mF

Maximum Resistance Measurement

20 MΩ

Maximum Inductance Measurement

200H

Battery Life

200 h

Calibrated

RSCAL

Battery Type

9V

Bench/Handheld

Handheld

Display Type

LCD

Power Source

Battery

Dimensions

79 x 183 x 38mm

Weight

311g

Height

38mm

Length

79mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

LCR55A

Width

183mm

Country of Origin

Taiwan, Province Of China

Product details

AMPROBE LCR 55A Portable Component Checker

The LCR55A is the ultimate meter in the form of a small handheld device, it is able to measure inductance, capacitance, resistance, diodes, transistors and microwave diodes with precision. With a large digital 2000 point display, auto-power off and low battery indication it is extremely user friendly. Featuring TL36A test leads, spare fuse, alligator clips, user manual and a tough vinyl case it is the ideal LCR meter for busy industrial environments.

Features and Benefits:

• Data hold and max hold
• "Zero adjust" pot for Ohms
• 3-1/2 digit LCD, max reading of 1999
• Alkaline battery life of 200 hours
• Operating temperature of 0 to 50°C
• Resistance measurement 7 ranges 20 Ω → 20 MΩ
• Capacitance 8 ranges from 200 pF → 2000 μF
• Test frequency 200 pF to 2 μF: 1000 Hz