Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ams OSRAM AS1115-BSST QSOP Display Driver, 8 Segment, 24 Pin, 2 → 30 V

RS Stock No.: 201-8286Brand: ams OSRAMManufacturers Part No.: AS1115-BSST
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

QSOP

Display Type

LED

Number of Pins

24

Supply Voltage

2 → 30 V

Number Of Segments

8

Maximum Supply Current

0.6mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Austria

Stock information temporarily unavailable.

€ 10,900.00

€ 4.36 Each (On a Reel of 2500) (ex VAT)

€ 12,971.00

€ 5.188 Each (On a Reel of 2500) (inc. VAT)

ams OSRAM AS1115-BSST QSOP Display Driver, 8 Segment, 24 Pin, 2 → 30 V

€ 10,900.00

€ 4.36 Each (On a Reel of 2500) (ex VAT)

€ 12,971.00

€ 5.188 Each (On a Reel of 2500) (inc. VAT)

ams OSRAM AS1115-BSST QSOP Display Driver, 8 Segment, 24 Pin, 2 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

QSOP

Display Type

LED

Number of Pins

24

Supply Voltage

2 → 30 V

Number Of Segments

8

Maximum Supply Current

0.6mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Austria