Technical Document
Specifications
Brand
ams OSRAMSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±0.4%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40°C to 125°C
Package Type
WLCSP
Country of Origin
Austria
€ 4.95
€ 0.99 Each (In a Pack of 5) (ex VAT)
€ 5.89
€ 1.178 Each (In a Pack of 5) (inc. VAT)
5
€ 4.95
€ 0.99 Each (In a Pack of 5) (ex VAT)
€ 5.89
€ 1.178 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 0.99 | € 4.95 |
25 - 45 | € 0.78 | € 3.90 |
50 - 95 | € 0.78 | € 3.90 |
100 - 245 | € 0.78 | € 3.90 |
250+ | € 0.76 | € 3.80 |
Technical Document
Specifications
Brand
ams OSRAMSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±0.4%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40°C to 125°C
Package Type
WLCSP
Country of Origin
Austria