ams OSRAM2.4 V Red LED SMD, DURIS S5 GR PSLM31.23-FTGP-46-1

RS Stock No.: 175-2096Brand: ams OSRAMManufacturers Part No.: GR PSLM31.23-FTGP-46-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

19.4 lm

Lens Shape

Square

Dominant Wavelength

630 nm

Series

DURIS S5

Dimensions

3 x 3 x 0.6mm

Forward Current

10 → 200mA

Lens Colour

Clear

Country of Origin

China

Stock information temporarily unavailable.

€ 5.75

€ 0.23 Each (In a Pack of 25) (ex VAT)

€ 6.84

€ 0.274 Each (In a Pack of 25) (inc. VAT)

ams OSRAM2.4 V Red LED SMD, DURIS S5 GR PSLM31.23-FTGP-46-1
Select packaging type

€ 5.75

€ 0.23 Each (In a Pack of 25) (ex VAT)

€ 6.84

€ 0.274 Each (In a Pack of 25) (inc. VAT)

ams OSRAM2.4 V Red LED SMD, DURIS S5 GR PSLM31.23-FTGP-46-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

19.4 lm

Lens Shape

Square

Dominant Wavelength

630 nm

Series

DURIS S5

Dimensions

3 x 3 x 0.6mm

Forward Current

10 → 200mA

Lens Colour

Clear

Country of Origin

China