ams OSRAM2.9 V Blue LED SMD, TOPLED E1608 KB DELPS2.DI-THVG-2J8L-Z555

RS Stock No.: 203-4962Brand: ams OSRAMManufacturers Part No.: KB DELPS2.DI-THVG-2J8L-Z555
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Series

TOPLED E1608

Country of Origin

China

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

ams OSRAM2.9 V Blue LED SMD, TOPLED E1608 KB DELPS2.DI-THVG-2J8L-Z555

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

ams OSRAM2.9 V Blue LED SMD, TOPLED E1608 KB DELPS2.DI-THVG-2J8L-Z555

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Series

TOPLED E1608

Country of Origin

China