Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM2.6 V White LED SMD, TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5

RS Stock No.: 203-4979Brand: ams OSRAMManufacturers Part No.: KW DELPS2.RA-MIPI-FK0PM0-S4W5Distrelec Article No.: 30409733
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Series

TOPLED E1608

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

ams OSRAM2.6 V White LED SMD, TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5

P.O.A.

Each (In a Pack of 100) (ex VAT)

ams OSRAM2.6 V White LED SMD, TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Series

TOPLED E1608

Country of Origin

China