Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ams OSRAM6.55 V White LED SMD, OSLON Black Flat KW H2L531.TE

RS Stock No.: 876-9268Brand: ams OSRAMManufacturers Part No.: KW H2L531.TE
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

6.55 V

Luminous Intensity

174.9 → 249.2 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

500 → 800 lm

Lens Shape

Rectangle

Series

OSLON Black Flat

Dimensions

3.1 x 3.75 x 0.43mm

Forward Current

50 → 1500mA

Colour Temperature

6000K

Country of Origin

Malaysia

Product details

OSRAM OSLON Black Flat Series LEDs - White

The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a compact surface mount ultra flat multi-chip LED array for slim designs. It is ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more compact units such as headlights, giving designers more freedom.

Features & Benefits

• High brightness LED with UX:3 chip
• Low thermal resistance: 4K/W
• Robust SMT QFN package with ceramic converter
• High quality of light for better visibility
• Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light

Stock information temporarily unavailable.

€ 0.52

€ 0.52 Each (ex VAT)

€ 0.62

€ 0.62 Each (inc. VAT)

ams OSRAM6.55 V White LED SMD, OSLON Black Flat KW H2L531.TE
Select packaging type

€ 0.52

€ 0.52 Each (ex VAT)

€ 0.62

€ 0.62 Each (inc. VAT)

ams OSRAM6.55 V White LED SMD, OSLON Black Flat KW H2L531.TE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

6.55 V

Luminous Intensity

174.9 → 249.2 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

500 → 800 lm

Lens Shape

Rectangle

Series

OSLON Black Flat

Dimensions

3.1 x 3.75 x 0.43mm

Forward Current

50 → 1500mA

Colour Temperature

6000K

Country of Origin

Malaysia

Product details

OSRAM OSLON Black Flat Series LEDs - White

The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a compact surface mount ultra flat multi-chip LED array for slim designs. It is ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more compact units such as headlights, giving designers more freedom.

Features & Benefits

• High brightness LED with UX:3 chip
• Low thermal resistance: 4K/W
• Robust SMT QFN package with ceramic converter
• High quality of light for better visibility
• Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light