Technical Document
Specifications
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
2240 mcd
Viewing Angle
120 °
Luminous Flux
7560 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Series
SIDELED
Dimensions
4.2 x 2.85 x 3.8mm
Forward Current
50mA
Lens Colour
Clear
Country of Origin
China
Product details
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
€ 1,680.00
€ 0.84 Each (On a Reel of 2000) (ex VAT)
€ 1,999.20
€ 1.00 Each (On a Reel of 2000) (inc. VAT)
2000
€ 1,680.00
€ 0.84 Each (On a Reel of 2000) (ex VAT)
€ 1,999.20
€ 1.00 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Amber
LED Colour(s)
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
2240 mcd
Viewing Angle
120 °
Luminous Flux
7560 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Series
SIDELED
Dimensions
4.2 x 2.85 x 3.8mm
Forward Current
50mA
Lens Colour
Clear
Country of Origin
China
Product details
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°