Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM Blue LED Ceramic SMD, LCB CRBP.01-KXLX-3B6B-Y474

RS Stock No.: 257-7712Brand: ams OSRAMManufacturers Part No.: LCB CRBP.01-KXLX-3B6B-Y474
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Package Type

Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

€ 720.00

€ 1.20 Each (On a Reel of 600) (ex VAT)

€ 856.80

€ 1.428 Each (On a Reel of 600) (inc. VAT)

ams OSRAM Blue LED Ceramic SMD, LCB CRBP.01-KXLX-3B6B-Y474

€ 720.00

€ 1.20 Each (On a Reel of 600) (ex VAT)

€ 856.80

€ 1.428 Each (On a Reel of 600) (inc. VAT)

ams OSRAM Blue LED Ceramic SMD, LCB CRBP.01-KXLX-3B6B-Y474
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

Package Type

Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China