Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40

RS Stock No.: 146-0107Brand: ams OSRAMManufacturers Part No.: LE UW Q8WP-NAPA-BQ-0-A40
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Number of Pins

3

Viewing Angle

130 °

Luminous Flux

450 560 lm

Lens Shape

Rectangle

Series

OSTAR Projection Compact

Dimensions

3.8 x 3.78 x 1.35mm

Forward Current

6000mA

Lens Colour

Yellow

Lens Finish

Clear

Product details

OSRAM OSTAR Compact Series LEDs

OSRAM Opto Semiconductors’ OSTAR LED series have a variety of benefits with design flexibility for projection and lighting applications. The OSRAM OSTAR Compact has been developed to suit applications which require a high luminance output due to their pure surface emission. The OSTAR LEDs can be used for standard point-like LED lighting solutions and linear or two-dimensional designs can be produced with just a small number of the devices. Their multi-chip technology gives the OSRAM OSTAR LEDs a high brightness at the white point. With no moving parts, these devices deliver a wide colour range within a compact, robust package. The OSRAM OSTAR Compact LEDs also offer a long lifetime and a very low thermal resistance (Rth). Potential applications include Pico projectors, projection TVs, general lighting and effect lighting.

Fast switching times
Dimmable
Instant on/off function available
Adjustable colour temperature
Large colour range (>105 % NTSC)
Small form factor
Special optics can be adapted
Mercury-free, meets the latest environmental regulations

Stock information temporarily unavailable.

€ 12,160.00

€ 12.16 Each (On a Reel of 1000) (ex VAT)

€ 14,470.40

€ 14.47 Each (On a Reel of 1000) (inc. VAT)

ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40

€ 12,160.00

€ 12.16 Each (On a Reel of 1000) (ex VAT)

€ 14,470.40

€ 14.47 Each (On a Reel of 1000) (inc. VAT)

ams OSRAM3.05 V White LED SMD, OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Number of Pins

3

Viewing Angle

130 °

Luminous Flux

450 560 lm

Lens Shape

Rectangle

Series

OSTAR Projection Compact

Dimensions

3.8 x 3.78 x 1.35mm

Forward Current

6000mA

Lens Colour

Yellow

Lens Finish

Clear

Product details

OSRAM OSTAR Compact Series LEDs

OSRAM Opto Semiconductors’ OSTAR LED series have a variety of benefits with design flexibility for projection and lighting applications. The OSRAM OSTAR Compact has been developed to suit applications which require a high luminance output due to their pure surface emission. The OSTAR LEDs can be used for standard point-like LED lighting solutions and linear or two-dimensional designs can be produced with just a small number of the devices. Their multi-chip technology gives the OSRAM OSTAR LEDs a high brightness at the white point. With no moving parts, these devices deliver a wide colour range within a compact, robust package. The OSRAM OSTAR Compact LEDs also offer a long lifetime and a very low thermal resistance (Rth). Potential applications include Pico projectors, projection TVs, general lighting and effect lighting.

Fast switching times
Dimmable
Instant on/off function available
Adjustable colour temperature
Large colour range (>105 % NTSC)
Small form factor
Special optics can be adapted
Mercury-free, meets the latest environmental regulations