Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM2.1 V, 2.65 V, 2.90 V RGB LED SMD, Multi CHIP LED LTRB RASF

RS Stock No.: 224-9964Brand: ams OSRAMManufacturers Part No.: LTRB RASF
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 2.65 V, 2.90 V

Series

Multi CHIP LED

Stock information temporarily unavailable.

€ 1,170.00

€ 0.39 Each (On a Reel of 3000) (ex VAT)

€ 1,392.30

€ 0.464 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2.1 V, 2.65 V, 2.90 V RGB LED SMD, Multi CHIP LED LTRB RASF

€ 1,170.00

€ 0.39 Each (On a Reel of 3000) (ex VAT)

€ 1,392.30

€ 0.464 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2.1 V, 2.65 V, 2.90 V RGB LED SMD, Multi CHIP LED LTRB RASF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 2.65 V, 2.90 V

Series

Multi CHIP LED