Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Blue Laser Diode,TO56 Package,447nm,1.6W

RS Stock No.: 204-8894Brand: ams OSRAMManufacturers Part No.: PLPT5 447KA
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

447nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Blue

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Blue Laser Diode,TO56 Package,447nm,1.6W

P.O.A.

Blue Laser Diode,TO56 Package,447nm,1.6W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

447nm

Laser Type

Diode

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Blue

Country of Origin

Taiwan, Province Of China