Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
520nm
Laser Type
Diode
Optical Output Power
80mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Green
Perpendicular Beam Divergence FWHM
6.3°
Parallel Beam Divergence FWHM
22.5°
Maximum Operating Current
200mA
Dimensions
5.6 (Dia.) x 3.5mm
Height
3.5mm
Diameter
5.6mm
Series
PLT
Maximum Supply Voltage
6.4V
Supply Voltage Range
6.4 V
Country of Origin
Taiwan, Province Of China
€ 7,936.00
€ 39.68 Each (In a Tray of 200) (ex VAT)
€ 9,443.84
€ 47.219 Each (In a Tray of 200) (inc. VAT)
200
€ 7,936.00
€ 39.68 Each (In a Tray of 200) (ex VAT)
€ 9,443.84
€ 47.219 Each (In a Tray of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
520nm
Laser Type
Diode
Optical Output Power
80mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Green
Perpendicular Beam Divergence FWHM
6.3°
Parallel Beam Divergence FWHM
22.5°
Maximum Operating Current
200mA
Dimensions
5.6 (Dia.) x 3.5mm
Height
3.5mm
Diameter
5.6mm
Series
PLT
Maximum Supply Voltage
6.4V
Supply Voltage Range
6.4 V
Country of Origin
Taiwan, Province Of China