Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ams OSRAM PLT5 520HB_P Green Laser Diode 530nm 145mW, 3-Pin TO-56 package

RS Stock No.: 494-224Brand: ams OSRAMManufacturers Part No.: PLT5 520HB_P
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

530nm

Laser Type

Diode

Optical Output Power

145mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ams OSRAM PLT5 520HB_P Green Laser Diode 530nm 145mW, 3-Pin TO-56 package

P.O.A.

ams OSRAM PLT5 520HB_P Green Laser Diode 530nm 145mW, 3-Pin TO-56 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

530nm

Laser Type

Diode

Optical Output Power

145mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Package Type

TO-56

Country of Origin

Taiwan, Province Of China