Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 2.45 V, 2.75 V
Series
OSIRE E3323
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 780.00
€ 0.39 Each (On a Reel of 2000) (ex VAT)
€ 928.20
€ 0.464 Each (On a Reel of 2000) (inc. VAT)
ams OSRAM1.9 V, 2.45 V, 2.75 V RGB LED SMD, OSIRE E3323 KRTBDWLM32.32
2000
€ 780.00
€ 0.39 Each (On a Reel of 2000) (ex VAT)
€ 928.20
€ 0.464 Each (On a Reel of 2000) (inc. VAT)
ams OSRAM1.9 V, 2.45 V, 2.75 V RGB LED SMD, OSIRE E3323 KRTBDWLM32.32
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 2.45 V, 2.75 V
Series
OSIRE E3323
Country of Origin
Malaysia