E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ams OSRAM6 V White LED SMD, OSLON Compact PL KW2 CFLNM2.TK

RS Stock No.: 205-7124Brand: ams OSRAMManufacturers Part No.: Q65112A8917
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

6 V

Series

OSLON Compact PL

You may be interested in
ams OSRAM White LED Ceramic  SMD, KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
€ 1.737Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

€ 10.30

€ 2.06 Each (In a Pack of 5) (ex VAT)

€ 12.26

€ 2.451 Each (In a Pack of 5) (inc. VAT)

ams OSRAM6 V White LED SMD, OSLON Compact PL KW2 CFLNM2.TK
Select packaging type

€ 10.30

€ 2.06 Each (In a Pack of 5) (ex VAT)

€ 12.26

€ 2.451 Each (In a Pack of 5) (inc. VAT)

ams OSRAM6 V White LED SMD, OSLON Compact PL KW2 CFLNM2.TK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ams OSRAM White LED Ceramic  SMD, KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
€ 1.737Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

6 V

Series

OSLON Compact PL

You may be interested in
ams OSRAM White LED Ceramic  SMD, KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
€ 1.737Each (On a Reel of 4000) (ex VAT)