ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-JXJZ-4U9X-46A6

RS Stock No.: 211-6786Brand: ams OSRAMManufacturers Part No.: KW DSLP31.CC-JXJZ-4U9X-46A6
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 → 3.1 V

Series

KW DSLP31.CC

Country of Origin

China

Stock information temporarily unavailable.

€ 210.00

€ 0.21 Each (On a Reel of 1000) (ex VAT)

€ 249.90

€ 0.25 Each (On a Reel of 1000) (inc. VAT)

ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-JXJZ-4U9X-46A6

€ 210.00

€ 0.21 Each (On a Reel of 1000) (ex VAT)

€ 249.90

€ 0.25 Each (On a Reel of 1000) (inc. VAT)

ams OSRAM2.7 → 3.1 V White LED SMD, KW DSLP31.CC KW DSLP31.CC-JXJZ-4U9X-46A6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000€ 0.21€ 210.00
2000 - 4000€ 0.18€ 180.00
5000+€ 0.18€ 180.00

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 → 3.1 V

Series

KW DSLP31.CC

Country of Origin

China