E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin

RS Stock No.: 778-1377Brand: ams OSRAMManufacturers Part No.: SFH 3711
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Maximum Light Current

80µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

2.1 x 0.95 x 1.35mm

Collector Current

20mA

Maximum Wavelength Detected

670nm

Spectral Range of Sensitivity

470 → 670 nm

Minimum Wavelength Detected

470nm

Height

1.35mm

Length

2.1mm

Width

0.95mm

Product details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.00

€ 0.60 Each (In a Pack of 10) (ex VAT)

€ 7.14

€ 0.714 Each (In a Pack of 10) (inc. VAT)

SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin
Select packaging type

€ 6.00

€ 0.60 Each (In a Pack of 10) (ex VAT)

€ 7.14

€ 0.714 Each (In a Pack of 10) (inc. VAT)

SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Maximum Light Current

80µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

2.1 x 0.95 x 1.35mm

Collector Current

20mA

Maximum Wavelength Detected

670nm

Spectral Range of Sensitivity

470 → 670 nm

Minimum Wavelength Detected

470nm

Height

1.35mm

Length

2.1mm

Width

0.95mm

Product details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more