E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SFH 4180S A01 ams OSRAM, SFH 940nm High Power IR Emitting Diode, SMD package

RS Stock No.: 202-0468Brand: ams OSRAMManufacturers Part No.: SFH 4180S A01
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

940nm

Radiant Flux

1.15W

Radiant Intensity

280mW/sr

Mounting Type

Surface Mount

Series

SFH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8,105.24

€ 8,105.24 1 Reel of 4000 (ex VAT)

€ 9,645.24

€ 9,645.24 1 Reel of 4000 (inc. VAT)

SFH 4180S A01 ams OSRAM, SFH 940nm High Power IR Emitting Diode, SMD package

€ 8,105.24

€ 8,105.24 1 Reel of 4000 (ex VAT)

€ 9,645.24

€ 9,645.24 1 Reel of 4000 (inc. VAT)

SFH 4180S A01 ams OSRAM, SFH 940nm High Power IR Emitting Diode, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

940nm

Radiant Flux

1.15W

Radiant Intensity

280mW/sr

Mounting Type

Surface Mount

Series

SFH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more