E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SFH 4350-AWBW ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package

RS Stock No.: 124-9101Brand: ams OSRAMManufacturers Part No.: SFH 4350-AWBW
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

3mm (T-1)

Radiant Flux

70mW

Radiant Intensity

100 → 320mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±13 °

Number of LEDs

1

Number of Pins

2

Dimensions

4 (Dia.) x 5.2mm

Lens Shape

Dome

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 3mm (T-1) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.40

€ 0.52 Each (In a Pack of 20) (ex VAT)

€ 12.38

€ 0.619 Each (In a Pack of 20) (inc. VAT)

SFH 4350-AWBW ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package
Select packaging type

€ 10.40

€ 0.52 Each (In a Pack of 20) (ex VAT)

€ 12.38

€ 0.619 Each (In a Pack of 20) (inc. VAT)

SFH 4350-AWBW ams OSRAM, 860nm IR LED, 3mm (T-1) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

3mm (T-1)

Radiant Flux

70mW

Radiant Intensity

100 → 320mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±13 °

Number of LEDs

1

Number of Pins

2

Dimensions

4 (Dia.) x 5.2mm

Lens Shape

Dome

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 3mm (T-1) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 3mm (T-1) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more