Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
950nm
Package Type
SMR
Radiant Flux
65mW
Radiant Intensity
230mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±10°
Number of LEDs
1
Number of Pins
2
Dimensions
6mm
Lens Shape
Round
Country of Origin
Malaysia
Product details
OSRAM SMR Series IR LEDs
This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.
Features of the SMR® IR LEDs:
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
€ 470.00
€ 0.47 Each (On a Reel of 1000) (ex VAT)
€ 559.30
€ 0.559 Each (On a Reel of 1000) (inc. VAT)
1000
€ 470.00
€ 0.47 Each (On a Reel of 1000) (ex VAT)
€ 559.30
€ 0.559 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
950nm
Package Type
SMR
Radiant Flux
65mW
Radiant Intensity
230mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±10°
Number of LEDs
1
Number of Pins
2
Dimensions
6mm
Lens Shape
Round
Country of Origin
Malaysia
Product details
OSRAM SMR Series IR LEDs
This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.
Features of the SMR® IR LEDs:
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability