Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
48
Dimensions
7.1 x 7.1 x 0.95mm
Length
7.1mm
Width
7.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
1GHz
Minimum Output Frequency
1MHz
Product details
Clock Generators, Analog Devices
Clock Generators/Buffers
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 260) (ex VAT)
AD9524BCPZ, PLL Clock Driver, 48-Pin LFCSP VQ
260
P.O.A.
Each (In a Tray of 260) (ex VAT)
AD9524BCPZ, PLL Clock Driver, 48-Pin LFCSP VQ
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
LFCSP VQ
Pin Count
48
Dimensions
7.1 x 7.1 x 0.95mm
Length
7.1mm
Width
7.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
1GHz
Minimum Output Frequency
1MHz
Product details