Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Package Type
SOIC W
Mounting Type
Surface Mount
Pin Count
16
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Rail to Rail
No
Maximum Input Offset Voltage
40µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
16.5GΩ
Minimum CMRR
75dB
Typical Gain Bandwidth Product
1.2MHz
Maximum Supply Current
6 mA
Height
2.35mm
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Width
7.6mm
Product details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
€ 28.48
€ 28.48 Each (ex VAT)
€ 33.89
€ 33.89 Each (inc. VAT)
Standard
1
€ 28.48
€ 28.48 Each (ex VAT)
€ 33.89
€ 33.89 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 28.48 |
10 - 24 | € 26.57 |
25 - 49 | € 25.82 |
50 - 99 | € 25.55 |
100+ | € 22.29 |
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Package Type
SOIC W
Mounting Type
Surface Mount
Pin Count
16
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Rail to Rail
No
Maximum Input Offset Voltage
40µV
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
16.5GΩ
Minimum CMRR
75dB
Typical Gain Bandwidth Product
1.2MHz
Maximum Supply Current
6 mA
Height
2.35mm
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Width
7.6mm
Product details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.