Technical Document
Specifications
Gender
Male
Number Of Contacts
2
Current Rating
160A
Voltage Rating
600 V
Country of Origin
Taiwan, Province Of China
Product details
APP DIN connectors
Sturdy advanced polymer housings
DIN 43589-1 voltage keying
Mating compatibility with connectors of other manufacturers APP E series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts
Silver plated pure copper contacts For lowest voltage drop and superior performance
APP EBC Connectors
Anderson Power Products family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.
€ 46.57
€ 46.57 Each (ex VAT)
€ 55.42
€ 55.42 Each (inc. VAT)
1
€ 46.57
€ 46.57 Each (ex VAT)
€ 55.42
€ 55.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 46.57 |
20 - 74 | € 42.55 |
75 - 299 | € 38.40 |
300 - 599 | € 34.09 |
600+ | € 29.65 |
Technical Document
Specifications
Gender
Male
Number Of Contacts
2
Current Rating
160A
Voltage Rating
600 V
Country of Origin
Taiwan, Province Of China
Product details
APP DIN connectors
Sturdy advanced polymer housings
DIN 43589-1 voltage keying
Mating compatibility with connectors of other manufacturers APP E series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts
Silver plated pure copper contacts For lowest voltage drop and superior performance
APP EBC Connectors
Anderson Power Products family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.